Onsemi L14F1 technical specifications.
| Package/Case | TO-18 |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Voltage (VCEO) | 25V |
| Current Rating | 7.5mA |
| Fall Time | 250us |
| Lead Free | Lead Free |
| Max Collector Current | 7.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Consumption | 300mW |
| Power Dissipation | 600mW |
| RoHS Compliant | Yes |
| Viewing Angle | 16° |
| DC Rated Voltage | 25V |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi L14F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
