
NPN phototransistor in a TO-18 through-hole package. Features a 45V collector-emitter breakdown voltage and a maximum collector current of 1mA. Operates across a wide temperature range from -65°C to 125°C with a maximum power dissipation of 600mW. Emits light at a 940nm wavelength with a 20° viewing angle. RoHS compliant and lead-free.
Onsemi L14G1 technical specifications.
| Package/Case | TO-18 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Voltage (VCEO) | 45V |
| Current Rating | 1mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Consumption | 300mW |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Voltage Rating | 45V |
| DC Rated Voltage | 45V |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi L14G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
