
NPN phototransistor in a TO-18 package, featuring a 45V collector-emitter breakdown voltage and a 2mA maximum collector current. This through-hole mounted component operates from -65°C to 125°C with a 300mW power dissipation. It is RoHS compliant and designed for top-view optical sensing with a 10° viewing angle and 940nm wavelength sensitivity.
Onsemi L14G3 technical specifications.
| Package/Case | TO-18 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Voltage (VCEO) | 45V |
| Current Rating | 2mA |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Collector Current | 2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Consumption | 300mW |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 10° |
| Voltage Rating | 45V |
| DC Rated Voltage | 45V |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi L14G3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
