Dual-channel general-purpose operational amplifier IC designed for surface mount applications. Features a 350kHz gain bandwidth product and 75dB voltage gain, with a 1V/µs slew rate. Operates with dual supply voltages from 2V to 14V or single supply from 4V to 28V. Offers 700mA output current per channel and a low operating supply current of 8mA. This lead-free, RoHS-compliant component is packaged in SOP for efficient integration.
Checking distributor stock and pricing after the page loads.
Onsemi L272AD2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 30mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 14V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 700mA |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 12mA |
| Unity Gain Bandwidth Product | 350kHz |
| Voltage Gain | 75dB |
| RoHS | Compliant |
No datasheet is available for this part.