
Dual operational amplifier featuring a 350kHz gain bandwidth product and 75dB voltage gain. This general-purpose op-amp offers 2 channels with a maximum output current of 700mA per channel. It operates with a dual supply voltage range of 2V to 14V or a single supply of 4V to 28V, with a maximum operating supply voltage of 40V. Packaged in a through-hole DIP, it boasts a 60dB common mode rejection ratio and a 54dB power supply rejection ratio.
Checking distributor stock and pricing after the page loads.
Onsemi L272AM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 350kHz |
| Height | 3.3mm |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 30mV |
| Lead Free | Lead Free |
| Length | 10.15mm |
| Max Dual Supply Voltage | 14V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 40V |
| Output Current | 700mA |
| Output Current per Channel | 700mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 12mA |
| Unity Gain Bandwidth Product | 350kHz |
| Voltage Gain | 75dB |
| Weight | 0.851g |
| Width | 6.35mm |
| RoHS | Compliant |
No datasheet is available for this part.
