The L272D2TF is a dual operational amplifier from Onsemi with a gain bandwidth product of 350kHz and an operating supply voltage of 14V. It features an input bias current of 2.5uA and an input offset voltage of 60mV. The device is available in a SOP package and is RoHS compliant. It operates over a temperature range of -25°C to 85°C and has a slew rate of 1V/µs.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 2.5uA |
| Input Offset Voltage (Vos) | 60mV |
| Max Dual Supply Voltage | 14V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 14V |
| Output Current | 700mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 12mA |
| Voltage Gain | 75dB |
| RoHS | Compliant |