
Dual operational amplifier featuring a 350kHz bandwidth and 75dB voltage gain. This general-purpose op-amp offers a 1V/µs slew rate and operates with a wide supply voltage range from 2V to 40V. Designed for through-hole mounting in a DIP package, it provides 700mA output current per channel and boasts a 60dB common mode rejection ratio. The component is RoHS compliant and operates within a temperature range of -25°C to 85°C.
Sign in to ask questions about the Onsemi L272M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi L272M technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 350kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 9V |
| Gain | 75dB |
| Gain Bandwidth Product | 350kHz |
| Height | 3.4mm |
| Input Bias Current | 2.5uA |
| Input Offset Voltage (Vos) | 60mV |
| Input Offset Voltage-Max | 60mV |
| Lead Free | Lead Free |
| Length | 9.2mm |
| Max Dual Supply Voltage | 14V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 40V |
| Output Current | 700mA |
| Output Current per Channel | 700uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Slew Rate-Nom | 1V/µs |
| Supply Current | 12mA |
| Unity Gain Bandwidth Product | 350kHz |
| Voltage Gain | 75dB |
| Weight | 0.851g |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi L272M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
