100 mA LDO Linear Voltage Regulator with Reset, Delay Reset and Early Warning 5.0 V, SOIC-8 Narrow Body, 98-TUBE
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Current Rating | 100mA |
| Input Bias Current | 150uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 28V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Quiescent Current | 260uA |
| Reference Voltage | 1.23V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
These are design resources that include the Onsemi L4949D
Product discontinuance notice for Onsemi leaded parts transitioning to lead-free (Pb-free) alternatives. Includes last buy/ship dates and replacement part numbers.
