5V LDO Linear Voltage Regulator, 100mA output current, 400mV dropout voltage. Features reset and delay reset functions, with an early warning output. Operates from 5V to 28V input, with a 100mA maximum output current. Packaged in SOIC-8 narrow body, surface mount, lead-free, and RoHS compliant.
Onsemi L4949DG technical specifications.
| Package/Case | SOIC |
| Current Rating | 100mA |
| Dropout Voltage | 400mV |
| Input Bias Current | 150uA |
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5.05V |
| Min Output Voltage | 5V |
| Max Supply Current | 5mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Quiescent Current | 260uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.23V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi L4949DG to view detailed technical specifications.
No datasheet is available for this part.
