5.0 V LDO linear voltage regulator with 100 mA output current. Features reset and delay reset functions, plus early warning output. Operates from a 6 V to 28 V input voltage range with a fixed 5.0 V output voltage. Offers 0.3 V typical dropout voltage and ±2% voltage tolerance. Housed in an 8-terminal SOIC-8 narrow body package.
Onsemi L4949DR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 28 |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.03 |
| Dropout Voltage1-Max | 0.5 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi L4949DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.