
5.0V fixed output linear voltage regulator, offering 100mA maximum output current with 1% accuracy. Features include reset and delay reset functions, plus an early warning output. Operates from a 5V to 28V input voltage range with a low 5mA maximum supply current. Packaged in an SOIC-8 narrow body, surface mount configuration, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi L4949DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | SOIC |
| Height | 1.5mm |
| Input Bias Current | 150uA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 260uA |
| Reference Voltage | 1.23V |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi L4949DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi L4949DR2G
Product discontinuance notice for Onsemi NCV4949 and L4949 series voltage regulators, listing affected part numbers, replacement options, and last-buy/ship dates.
