The L78LR05D-FA-E is a single positive linear voltage regulator with a maximum output current of 150mA and a minimum output voltage of 5V. It operates over a temperature range of -30°C to 80°C and is packaged in a TO-252-5 surface mount package. The device has a power supply rejection ratio of 79dB and is suitable for use in a variety of applications requiring a stable voltage supply.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-252-5 |
| Max Input Voltage | 20V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| RoHS | Compliant |