The L78LR05DL-MA-E is a single positive linear voltage regulator with a maximum output voltage of 5V and an output current of 150mA. It is packaged in a TO-252-5 surface mount package and has a maximum operating temperature of 80°C. The device is suitable for use in applications where a stable voltage is required, and it can operate over a temperature range of -30°C to 80°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-252-5 |
| Max Input Voltage | 20V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Package Quantity | 500 |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| RoHS | Compliant |
These are design resources that include the Onsemi L78LR05DL-MA-E
Product discontinuance notice for onsemi Intelligent Power Solutions (iPS) products including L78/L88 series regulators and LV series. Last buy date: March 29, 2021.