Onsemi L78LR05DL-TL-E technical specifications.
| Max Input Voltage | 20V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi L78LR05DL-TL-E to view detailed technical specifications.
No datasheet is available for this part.