REEL / LINEAR REGULATOR
Onsemi L78M05T-TL-E technical specifications.
| Max Input Voltage | 20V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 500mA |
| Min Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.