The L78M05T-TR-E is a single positive linear voltage regulator with a maximum output current of 500mA and a minimum output voltage of 5V. It operates within a temperature range of -20°C to 80°C and has a power supply rejection ratio of 80dB. The regulator is packaged in tape and reel format. It is designed to regulate voltage from a maximum input voltage of 20V.
Onsemi L78M05T-TR-E technical specifications.
| Max Input Voltage | 20V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Min Output Voltage | 5V |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS | Compliant |
No datasheet is available for this part.