The L78M05TL-TL-E is a single positive linear voltage regulator with a maximum output current of 500mA and a maximum input voltage of 20V. It operates within a temperature range of -20°C to 80°C. The device features a fixed output voltage of 5V and a power supply rejection ratio of 80dB. It is available in cut tape packaging.
Checking distributor stock and pricing after the page loads.
Onsemi L78M05TL-TL-E technical specifications.
| Max Input Voltage | 20V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Min Output Voltage | 5V |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS | Compliant |
No datasheet is available for this part.