IC,VOLT REGULATOR,FIXED,+5V,BIPOLAR,ZIP,5PIN,PLASTIC
Onsemi L78MR05 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T5 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 5 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.1 |
| Load Regulation-Max | 0.1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.