FNFLD / 24V 5V/0.5A OUT VOLTAGE
Checking distributor stock and pricing after the page loads.
Onsemi L78MR05-FA-E technical specifications.
| Package/Case | TO-220-5 |
| Max Input Voltage | 20V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| RoHS | Compliant |