REEL / 24V 5V/0.5A OUT VOLTAGE
Onsemi L78MS05JSMP-AN-DLM-E technical specifications.
| Package/Case | TO-252-6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.