The L79M05T-TL-E is a single linear voltage regulator with an output voltage of -5V and an output current of 500mA. It is packaged in a TO-251-3 package and is designed for through hole mounting. The regulator operates over a temperature range of -30°C to 80°C. It is available in quantities of 700 per rail or tube packaging.
Onsemi L79M05T-TL-E technical specifications.
| Package/Case | TO-251-3 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | -5V |
| Package Quantity | 700 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.