
Linear Voltage Regulator (LDO), 17 V, 5 V / 0.5 A, 700-REEL
Checking distributor stock and pricing after the page loads.
Onsemi L88M05T-TL-E technical specifications.
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | L88M05T |
| RoHS | Compliant |
No datasheet is available for this part.