Linear Voltage Regulator (LDO), 17 V, 5 V / 0.5 A, 700-REEL
Checking distributor stock and pricing after the page loads.
Onsemi L88M05TL-TL-E technical specifications.
| Package/Case | TO-251-3 |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.