REEL / 17V 5V/0.5A OUT VREG. WI
Checking distributor stock and pricing after the page loads.
Onsemi L88MS05TL-TL-E technical specifications.
| Package/Case | TO-251-3 |
| Dropout Voltage | 400mV |
| Min Current Limit | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.