Checking distributor stock and pricing after the page loads.
Onsemi L88MS05TLL-TL-E technical specifications.
| Dropout Voltage | 400mV |
| Min Current Limit | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.