Onsemi LA1787M-MPB-E technical specifications.
| Package/Case | BQFP |
| Frequency | 108MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 9V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA1787M-MPB-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
