Onsemi LA2335M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 9.4 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.