
The LA3161-E is an 8-pin SIP audio amplifier from Onsemi with a commercial extended temperature grade. It operates between -20 and 75 degrees Celsius and has a maximum supply current of 8A. The device has a single function and two channels, with a JEDEC package code of R-PSIP-T8. The LA3161-E measures 3mm in width and 22mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T8 |
| Width | 3 |
| Length | 22 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 8 |
| Number of Channels | 2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |