Onsemi LA4282-E technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Output Power | 10W |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA4282-E to view detailed technical specifications.
No datasheet is available for this part.