The LA4425A is a commercial extended audio amplifier from Onsemi, featuring a single function and a maximum operating temperature of 80°C. It has a 5-pin SIP package and operates on a supply voltage between 5V and 16V. The device is designed to function within a temperature range of -30°C to 80°C. It is a commercial-grade component, suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Number of Terminals | 5 |
| Min Operating Temperature | -30 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 5 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |