
Onsemi LA4425A-MTK-E technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 6W |
| Max Power Dissipation | 7.5W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Operating Supply Voltage | 13.2V |
| Output Power | 5W |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 7.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Voltage Gain | 45dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA4425A-MTK-E to view detailed technical specifications.
No datasheet is available for this part.
