Onsemi LA4425PV-MPB-H technical specifications.
| Package/Case | SSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 6W |
| Max Power Dissipation | 5.15W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 13.2V |
| Output Power | 5W |
| Package Quantity | 30 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 45dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA4425PV-MPB-H to view detailed technical specifications.
No datasheet is available for this part.