IC,AUDIO AMPLIFIER,DUAL,BIPOLAR,SIP,14PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Number of Terminals | 14 |
| Min Operating Temperature | -35 |
| Terminal Position | SINGLE |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 140 |
| REACH | Compliant |
| Military Spec | False |