
2-Channel, 26V, Power Amplifier for Bus and Track in Car Stereo, SIP14 36.8x13.8 / SIP14H, 15-FNFLD
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Gain | 51dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -35°C |
| Max Output Power | 20W |
| Max Power Dissipation | 25W |
| Max Supply Voltage | 26V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Power | 12W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| RoHS | Compliant |
