
The LA4537MC-BH is a dual audio amplifier from Onsemi, packaged in a SOIC case. It operates over a temperature range of -20°C to 75°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 4V and a minimum supply voltage of 900mV, with an operating supply current of 3.5mA. It has a maximum power dissipation of 290mW and a maximum output power of 8mW. The LA4537MC-BH is available in a tape and reel packaging format with 2500 units per package.
Onsemi LA4537MC-BH technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 8mW |
| Max Power Dissipation | 290mW |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 900mV |
| Number of Channels | 2 |
| Operating Supply Current | 3.5mA |
| Output Power | 8mW |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 290mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 30dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA4537MC-BH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
