IC,RECORD/PLAYBACK AMP FOR AUDIO TAPE RECORDER,BIPOLAR,SOP,24PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 27 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |