
Audio Power Amplifier, Class AB, 20W x 2ch, BTL, SIP14 26.8x11.8 / SIP14HZ, 20-FNFLD
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 20W |
| Max Power Dissipation | 32.5W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 9V |
| Mount | Through Hole |
| Operating Supply Voltage | 13.5V |
| Output Power | 30W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 130mA |
| RoHS | Compliant |
