IC,AUDIO AMPLIFIER,DUAL,SIP,13PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 13 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 80 |
| REACH | Compliant |
| Military Spec | False |