
The LA4631VC-XE is a dual audio amplifier from Onsemi, packaged in a SIP format. It operates within a temperature range of -20°C to 75°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 22V and a minimum supply voltage of 5.5V, with an operating supply voltage of 12V. It can handle a maximum output power of 4.5W and a maximum power dissipation of 25W.
Onsemi LA4631VC-XE technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 4.5W |
| Max Power Dissipation | 25W |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 5.5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 12V |
| Output Power | 4.5W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 25W |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| RoHS | Compliant |
No datasheet is available for this part.