Sign in to ask questions about the Onsemi LA4708NF-MB-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LA4708NF-MB-E technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 37.5W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 9V |
| Mount | Through Hole |
| Output Power | 20W |
| Package Quantity | 14 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LA4708N |
| Voltage Gain | 40dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA4708NF-MB-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
