
The LA4725-E is an audio amplifier with a gain of 40dB. It is packaged in a SIP-14 package and is designed for through hole mounting. The amplifier operates over a temperature range of -35°C to 85°C and is RoHS compliant. It can handle a maximum power dissipation of 32W and a maximum supply voltage of 16V. The operating supply voltage is 13.2V and the maximum supply current is 125mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Gain | 40dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Output Power | 17W |
| Max Power Dissipation | 32W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 9V |
| Mount | Through Hole |
| Operating Supply Voltage | 13.2V |
| Output Power | 30W |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Power Dissipation | 32W |
| RoHS Compliant | Yes |
| Supply Current | 125mA |
| RoHS | Compliant |