
The LA47536-E is a general-purpose amplifier with a gain of 32dB, operating over a supply voltage range of 9V to 18V. It can dissipate up to 50W of power and is available in an ammo pack containing 15 units. The amplifier is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Gain | 32dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 9V |
| Mount | Through Hole |
| Operating Supply Voltage | 14.4V |
| Output Power | 45W |
| Package Quantity | 15 |
| Packaging | Ammo Pack |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| Series | LA47536-E |
| Supply Current | 200mA |
| Voltage Gain | 32dB |
| RoHS | Compliant |