The LA5724M-TE-L-E is a surface mount DC/DC controller with an adjustable output voltage of 1.23V and a maximum output current of 600mA. It operates within a temperature range of -30°C to 125°C. The device is packaged in a SOIC package and is available in quantities of 1000. The LA5724M-TE-L-E is lead free and RoHS compliant. It is suitable for use in a variety of applications requiring a regulated output voltage.
Onsemi LA5724M-TE-L-E technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 1.23V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA5724M-TE-L-E to view detailed technical specifications.
No datasheet is available for this part.