Surface mount DC/DC switching regulator featuring a separately-excited step-down topology. Operates with an input voltage range of 4.5V to 28V, delivering an adjustable output voltage from 1.23V up to 28V. Supports a maximum output current of 700mA with a single positive output. Packaged in a halogen-free, lead-free SOIC-8 narrow body, supplied on a 2500-piece tape and reel. Designed for operation between -30°C and 125°C.
Onsemi LA5724MC-BH technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.575mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 300mA |
| Max Output Voltage | 28V |
| Min Output Voltage | 1.23V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 700mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 1.23V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA5724MC-BH to view detailed technical specifications.
No datasheet is available for this part.
