The LA5735MC-AH is a surface mount DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -30°C. It has a maximum input voltage of 32V and a minimum input voltage of 4.5V. The device is packaged in a SOIC case and is lead free and halogen free. It is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Onsemi LA5735MC-AH technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.575mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 32V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.23V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA5735MC-AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
