IC SWITCHING REGULATOR, Switching Regulator or Controller
Onsemi LA5744 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -30 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZFM-T5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 4.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.