The LA5756 is a DC/DC controller with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has 5 terminals and is packaged in a 5-pin ZIG-ZAG configuration. The device operates within an input voltage range of 4.5 to 32 volts. It is a single-function device with a temperature grade of OTHER.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -30 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZFM-T5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 32 |
| Input Voltage-Min | 4.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |