
The LA5774MP-DL-E is an adjustable DC/DC controller from Onsemi, packaged in a TO-252-6 surface mount package. It operates over a temperature range of -30°C to 125°C and is RoHS compliant. The device has a maximum input voltage of 30V and a minimum input voltage of 4.5V. It can supply a maximum output current of 3A and has an output voltage of 1.26V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi LA5774MP-DL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-252-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 1.26V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA5774MP-DL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi LA5774MP-DL-E
Notice of discontinuance for various Onsemi products due to the closure of the 5-inch production line and the elimination of Hydrazine at the Niigata (OSNC) facility.
