The LA5779-E is an adjustable DC/DC controller from Onsemi, designed for use in a TO-220-5 package and through-hole mounting. It operates within a temperature range of -30°C to 125°C and is compliant with RoHS regulations. The device has a maximum input voltage of 30V and a maximum output current of 3A. It is available in a packaging quantity of 50 units, supplied in rail or tube packaging.
Sign in to ask questions about the Onsemi LA5779-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LA5779-E technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 1.23V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA5779-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
