The LA6339 is a dual comparator IC featuring a 14-pin DIP package and operating temperature range of -30°C to 85°C. It has a maximum supply current of 2mA and an input offset voltage of up to 5mV. The device is compliant with AEC-Q100 standards and is suitable for use in automotive applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Supply Current-Max | 2 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 5000 |
| Bias Current-Max (IIB) @25C | 0.25 |
| REACH | Compliant |
| Military Spec | False |